There are no models available for this part yet.
Overview of ET6402-AOC-3M-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m |
Price & Stock for ET6402-AOC-3M-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-ET6402-AOC-3M-C-ND
|
DigiKey | Compatible AOC 40G 3m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7108 In Stock |
|
$141.9500 / $167.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | Active Optical Cable 40GBase QSFP+ (850nm MMF 3m) | 10 |
|
RFQ |