Part Details for ETC5054D by STMicroelectronics
Overview of ETC5054D by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETC5054D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1552 |
|
RFQ | ||
|
Quest Components | MU-LAW, PCM CODEC, PDSO16 | 39 |
|
$1.5000 / $1.8750 | Buy Now |
|
Quest Components | MU-LAW, PCM CODEC, PDSO16 | 1241 |
|
$1.1235 / $2.9960 | Buy Now |
|
Quest Components | MU-LAW, PCM CODEC, PDSO16 | 4 |
|
$2.2500 / $3.0000 | Buy Now |
Part Details for ETC5054D
ETC5054D CAD Models
ETC5054D Part Data Attributes
|
ETC5054D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ETC5054D
STMicroelectronics
MU-LAW, PCM CODEC, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ETC5054D
This table gives cross-reference parts and alternative options found for ETC5054D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETC5054D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KT8554BD | PCM Codec, MU-Law, 1-Func, CMOS, PDSO16, 0.300 INCH, SOP-16 | Samsung Semiconductor | ETC5054D vs KT8554BD |
S5T8554B01-S0B0 | PCM Codec, MU-Law, 1-Func, PDSO16, 0.300 INCH, SOP-16 | Samsung Semiconductor | ETC5054D vs S5T8554B01-S0B0 |