Filter Your Search
1 - 4 of 4 results
|
ETC5054D-X/HTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | CMOS | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | -5 V | 1 | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | 8542.39.00.01 | |||||||||
|
ETC5054D-X
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 11 mA | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | not_compliant | 8542.39.00.01 | ||
|
ETC5054D-X/H
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | CMOS | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | -5 V | 1 | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | 8542.39.00.01 | |||||||||
|
ETC5054D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 9 mA | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | 8542.39.00.01 |