ETC9-1T-5TR
Description: 10MHz - 75MHz RF TRANSFORMER

Overview of ETC9-1T-5TR by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ETC9-1T-5TR by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ETC9-1T-5TR by TE Connectivity

ETC9-1T-5TR
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
ECCN Code
EAR99
Cut-off Frequency-Max
75 MHz
Cut-off Frequency-Min
10 MHz
Height
3.81 mm
Insertion Loss
2 dB
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE & REEL
Surface Mount
YES
Transformer Type
RF TRANSFORMER
Width
3.81 mm
Want to compare parts?
  1. ETC9-1T-5TR
    TE Connectivity
    10MHz - 75MHz RF TRANSFORMER
    VS

Alternate Parts for ETC9-1T-5TR

This table gives cross-reference parts and alternative options found for ETC9-1T-5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETC9-1T-5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ETC9-1T-5TR RF Transformer, 10MHz Min, 75MHz Max MACOM ETC9-1T-5TR vs ETC9-1T-5TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ETC9-1T-5TR by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ETC9-1T-5TR by TE Connectivity

Select Manufacturer
Which Manufacturer of ETC9-1T-5TR would you like to use for your alert(s)?
  • Please alert me when ETC9-1T-5TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ETC9-1T-5TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ETC9-1T-5TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ETC9-1T-5TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ETC9-1T-5TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ETC9-1T-5TR by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: