Part Details for ETIMAT 10 1P+N C20 by ETI Polam
Overview of ETIMAT 10 1P+N C20 by ETI Polam
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for ETIMAT 10 1P+N C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
002132717
|
TME | Circuit breaker, 230/400VAC, Inom: 20A, Poles: 1+N, Charact: C, 10kA Min Qty: 1 | 0 |
|
$9.3400 / $10.6800 | RFQ |