Part Details for ETIMAT 10 3P C50A 6KA by ETI Polam
Overview of ETIMAT 10 3P C50A 6KA by ETI Polam
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IS82C50A-5Z | Renesas Electronics Corporation | CMOS Asynchronous Communications Element | |
CS82C50A-5Z96 | Renesas Electronics Corporation | CMOS Asynchronous Communications Element | |
CS82C50A-5Z | Renesas Electronics Corporation | CMOS Asynchronous Communications Element |
Price & Stock for ETIMAT 10 3P C50A 6KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
002135721
|
TME | Circuit breaker, 230/400VAC, Inom: 50A, Poles: 3, Charact: C, 6kA Min Qty: 1 | 0 |
|
$30.7700 / $35.1700 | RFQ |