Part Details for ETMM-115-02-F-D-SM-LC-01 by Samtec Inc
Overview of ETMM-115-02-F-D-SM-LC-01 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETMM-115-02-F-D-SM-LC-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ETMM-115-02-F-D-SM-LC-01-ND
|
DigiKey | 2.00 MM SHROUDED TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3700 | Buy Now |
DISTI #
ETMM-115-02-F-D-SM
|
Avnet Americas | Connector Shrouded Header 30 Position 2mm Solder Straight Surface Mount - Rail/Tube (Alt: ETMM-115-02-F-D-SM) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.0700 / $4.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $5.9900 | Buy Now |
DISTI #
000000000006160312
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief Min Qty: 1 | 0 |
|
$2.8800 / $4.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3100 / $5.9900 | Buy Now |
DISTI #
5f05244438482522bae65260
|
Samtec | 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$2.1100 / $4.5600 | Buy Now |
Part Details for ETMM-115-02-F-D-SM-LC-01
ETMM-115-02-F-D-SM-LC-01 CAD Models
ETMM-115-02-F-D-SM-LC-01 Part Data Attributes
|
ETMM-115-02-F-D-SM-LC-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ETMM-115-02-F-D-SM-LC-01
Samtec Inc
Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.257 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.562 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.115 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLAR PIN POSITION | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 29 |