Part Details for ETMM-125-02-L-D-SM-LC-K-TR by Samtec Inc
Overview of ETMM-125-02-L-D-SM-LC-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for ETMM-125-02-L-D-SM-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETMM-125-02-L-D-SM
|
Avnet Americas | 2.00 mm Shrouded Terminal Strip For TCSD With - Tape and Reel (Alt: ETMM-125-02-L-D-SM) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$5.6900 / $8.0800 | Buy Now |
DISTI #
200-MM12502LDSMLCKTR
|
Mouser Electronics | Samtec | 0 |
|
$5.3200 / $5.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $8.6200 | Buy Now |
DISTI #
000000000007218510
|
Sager | 2.00 MM SHROUDED TERMINAL STRIP FOR TCSD WITH STRAIN RELIEF Min Qty: 1 | 0 |
|
$5.3200 / $8.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0300 / $8.6200 | Buy Now |
DISTI #
653215848dd2dcafd6c9198a
|
Samtec | 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.8300 / $8.0800 | Buy Now |