Part Details for ETOR401CTN272ME79M by Chemi-Con
Overview of ETOR401CTN272ME79M by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETOR401CTN272ME79M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETOR401CTN272ME79M
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 2700UF 400V RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 32 Container: Bulk | Americas - 0 |
|
$35.8600 | Buy Now |
Part Details for ETOR401CTN272ME79M
ETOR401CTN272ME79M CAD Models
ETOR401CTN272ME79M Part Data Attributes
|
ETOR401CTN272ME79M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ETOR401CTN272ME79M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Leakage Current | 5 mA | |
Length | 79 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 15400 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |