Part Details for ETP-RT-4-24-10K3A1B by Variohm EuroSensor
Overview of ETP-RT-4-24-10K3A1B by Variohm EuroSensor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETP-RT-4-24-10K3A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X1931
|
Newark | Sensor, Temperature, Ring, M4, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Resistance:10Kohm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Beta Value (K):3976K, No. Of Pins:2Pins, Operating Temperature Max:125°C, Rohs Compliant: Yes |Variohm Eurosensor ETP-RT-4-24-10K3A1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$23.7700 / $32.2300 | Buy Now |
Part Details for ETP-RT-4-24-10K3A1B
ETP-RT-4-24-10K3A1B CAD Models
ETP-RT-4-24-10K3A1B Part Data Attributes
|
ETP-RT-4-24-10K3A1B
Variohm EuroSensor
Buy Now
|
Compare Parts:
ETP-RT-4-24-10K3A1B
Variohm EuroSensor
|
Samacsys Manufacturer | VARIOHM EUROSENSOR |