ETP-SP-8-23-10K3A1B
Variohm EuroSensor

Overview of ETP-SP-8-23-10K3A1B by Variohm EuroSensor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ETP-SP-8-23-10K3A1B by Variohm EuroSensor

Part # Manufacturer Description Stock Price Buy
DISTI # 17X1932
Newark Sensor, Temperature, Hex Screw, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Resistance:10Kohm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Beta Value (K):3976K, No. Of Pins:2Pins, Operating Temperature Max:125°C, Rohs Compliant: Yes |Variohm Eurosensor ETP-SP-8-23-10K3A1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 15
  • 1 $37.1100
  • 5 $33.6600
  • 10 $32.6800
  • 25 $32.0300
  • 50 $30.4800
  • 100 $27.3700
$27.3700 / $37.1100 Buy Now

CAD Models for ETP-SP-8-23-10K3A1B by Variohm EuroSensor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ETP-SP-8-23-10K3A1B by Variohm EuroSensor

ETP-SP-8-23-10K3A1B
Variohm EuroSensor
-
-
Samacsys Manufacturer
VARIOHM EUROSENSOR
Want to compare parts?
  1. ETP-SP-8-23-10K3A1B
    Variohm EuroSensor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ETP-SP-8-23-10K3A1B by Variohm EuroSensor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ETP-SP-8-23-10K3A1B by Variohm EuroSensor

Select Manufacturer
Which Manufacturer of ETP-SP-8-23-10K3A1B would you like to use for your alert(s)?
  • Please alert me when ETP-SP-8-23-10K3A1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ETP-SP-8-23-10K3A1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ETP-SP-8-23-10K3A1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ETP-SP-8-23-10K3A1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ETP-SP-8-23-10K3A1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ETP-SP-8-23-10K3A1B by Variohm EuroSensor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: