There are no models available for this part yet.
Overview of ETP10096 by EI Sensor Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ETP10096 by EI Sensor Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5082-ETP10096-ND
|
DigiKey | Thermistor Probe, #8 Flag, 10K Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
244 In Stock |
|
$3.4898 / $7.2500 | Buy Now | |
DISTI #
71957475
|
RS | Thermistor Probe, Straight, #8 Flag, 10 kOhm, 1%, Teflon, 150 degC, ETP Series | EI Sensor Technologies ETP10096 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 245 |
|
$5.4900 / $7.3200 | Buy Now | |
Onlinecomponents.com | Thermistor Probe - #8 Flag - 10K 1% - Teflon - 150°C Max RoHS: Compliant | 0 |
|
$3.0200 / $4.3800 | Buy Now |