-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4512
|
Newark | Cap, 220Uf, 2.5V, Tant, Polymer/Case B1S, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:B1S, Esr:0.03Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Qualification:- Rohs Compliant: Yes |Panasonic ETPS220MUD Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4370 / $0.5830 | Buy Now |
DISTI #
84AH4511
|
Newark | Cap, 220Uf, 2.5V, Tant, Polymer/Case B1S, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:B1S, Esr:0.03Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Qualification:- Rohs Compliant: Yes |Panasonic ETPS220MUD Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6980 | Buy Now |
DISTI #
10-ETPS220MUDCT-ND
|
DigiKey | CAP TANT POLY 220UF 2.5V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4348 / $1.3000 | Buy Now |
DISTI #
ETPS220MUD
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, B1S, 30 mohm, 1411 [3528-11 Metric] - Tape and Reel (Alt: ETPS220MUD) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4238 / $0.4799 | Buy Now |
DISTI #
667-ETPS220MUD
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA RoHS: Compliant | 0 |
|
$0.4260 / $1.2600 | Order Now |
|
Future Electronics | TPS Series 220 uF ±20 % 2.5 V POSCAP™Conductive Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
|
Future Electronics | TPS Series 220 uF ±20 % 2.5 V POSCAP™Conductive Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Capacitor - 220uF - 2.5V - 3.5x2.8x1.1mm - 105°C - 2,000h RoHS: Compliant | 0 |
|
$0.4337 / $0.4731 | Buy Now |
DISTI #
ETPS220MUD
|
TTI | Tantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4140 / $0.4390 | Buy Now |
|
Master Electronics | Conductive Polymer Tantalum Capacitor - 220uF - 2.5V - 3.5x2.8x1.1mm - 105°C - 2,000h RoHS: Compliant | 0 |
|
$0.4337 / $0.4731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETPS220MUD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETPS220MUD
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.055 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1400 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | ONE SURFACE | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for ETPS220MUD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETPS220MUD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCTOBL0E227M8R-ZN1 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | ROHM Semiconductor | ETPS220MUD vs TCTOBL0E227M8R-ZN1 |
TEPSLB30E227M(35)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | ETPS220MUD vs TEPSLB30E227M(35)8R |