-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 66uH, 20%, 1 Element, Metal Composite-Core, SMD, 3028, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETQ-P5M680YFM
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 1.8 A, Shielded, 3.9 A, 7.5mm x 7mm x 5.4mm (Alt: ETQ-P5M680YFM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.5120 / $0.5797 | Buy Now |
DISTI #
ETQ-P5M680YFM
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 1.8 A, Shielded, 3.9 A, 7.5mm x 7mm x 5.4mm (Alt: ETQ-P5M680YFM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.5120 / $0.5797 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETQP5M680YFM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETQP5M680YFM
Panasonic Electronic Components
General Purpose Inductor, 66uH, 20%, 1 Element, Metal Composite-Core, SMD, 3028, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 3028 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.276 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |