Filter Your Search
1 - 1 of 1 results
|
ETQP5M680YFM
Panasonic Electronic Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 276 mΩ | 20 % | YES | 100 kHz | 2.3 A | METAL COMPOSITE | 3028 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 10% TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 7.5 mm | 7 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic |