Part Details for ETR2-12 by Eaton Corporation
Overview of ETR2-12 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETR2-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y2807
|
Newark | Time Delay Relay, Spdt, 100H, 240Vac, Contact Voltage Vdc:-, Time Min:0.05S, Time Max:100H, Product Range:Etr2 Series, Contact Configuration:Spdt, Contact Current:3A, Relay Mounting:Din Rail, Contact Voltage Vac:230Vac, Relay Rohs Compliant: Na |Eaton Moeller ETR2-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.7200 | Buy Now |
DISTI #
ETR2-12
|
TME | Timer, 0,05s÷100h, SPDT, 250VAC/3A, Usup: 24÷240VAC, 24÷48VDC, ETR2 Min Qty: 1 | 2 |
|
$154.3800 / $166.2600 | Buy Now |