Part Details for ETXH201VSN152MA50S by United Chemi-Con Inc
Overview of ETXH201VSN152MA50S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETXH201VSN152MA50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3546
|
Newark | Etxh201Vsn152Ma50S |Chemi-Con ETXH201VSN152MA50S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 | Buy Now |
DISTI #
565-ETXH201VSN152MA50S-ND
|
DigiKey | CAP ALUM 1500UF 20% 200V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
194 In Stock |
|
$4.1981 / $7.4100 | Buy Now |
DISTI #
661-ETXH201N152MA50S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 1500uF 20% Tol. RoHS: Compliant | 193 |
|
$4.1800 / $7.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$4.3500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 200V 20% (35 X 50mm) Snap-In 10mm 2810mA 10000h 105C RoHS: Compliant |
171 In Stock |
|
$3.9900 / $7.1300 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 1500uF 200V 20% (35 X 50mm) Snap-In 10mm 2810mA 10000h 105C RoHS: Compliant |
171 In Stock |
|
$3.9900 / $7.1300 | Buy Now |