There are no models available for this part yet.
Overview of ETXH251VSN391MR30S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ETXH251VSN391MR30S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y3559
|
Newark | Etxh251Vsn391Mr30S |Chemi-Con ETXH251VSN391MR30S RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 | Buy Now | |
DISTI #
565-4439-ND
|
DigiKey | CAP ALUM 390UF 20% 250V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
99 In Stock |
|
$1.7125 / $3.0200 | Buy Now | |
DISTI #
661-ETXH251N391MR30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250V 390uF 20% Tol. RoHS: Compliant | 0 |
|
$1.7100 / $3.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.2600 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 390uF 250V 20% (30 X 30mm) Snap-In 10mm 1300mA 10000h 105°C RoHS: Compliant |
190 In Stock |
|
$1.7500 / $3.0900 | Buy Now | ||
DISTI #
51702998
|
Verical | Cap Aluminum Lytic 390uF 250V 20% (30 X 30mm) Snap-In 10mm 1300mA 10000h 105°C RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1612 | Americas - 190 |
|
$2.4700 / $4.0170 | Buy Now | |
Bristol Electronics | 400 |
|
RFQ | ||||
Master Electronics | Cap Aluminum Lytic 390uF 250V 20% (30 X 30mm) Snap-In 10mm 1300mA 10000h 105°C RoHS: Compliant |
190 In Stock |
|
$1.7500 / $3.0900 | Buy Now |