Part Details for ETXH251VSN471MR35S by United Chemi-Con Inc
Overview of ETXH251VSN471MR35S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETXH251VSN471MR35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3560
|
Newark | Etxh251Vsn471Mr35S |Chemi-Con ETXH251VSN471MR35S RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-4440-ND
|
DigiKey | CAP ALUM 470UF 20% 250V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
196 In Stock |
|
$1.9569 / $3.9100 | Buy Now |
DISTI #
661-ETXH251N471MR35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250V 470uF 20% Tol. RoHS: Compliant | 199 |
|
$1.9900 / $3.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $3.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0600 / $3.7800 | Buy Now |