Part Details for ETXH401VSN561MA50S by United Chemi-Con Inc
Overview of ETXH401VSN561MA50S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETXH401VSN561MA50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3577
|
Newark | Etxh401Vsn561Ma50S |Chemi-Con ETXH401VSN561MA50S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 | Buy Now |
DISTI #
565-ETXH401VSN561MA50S-ND
|
DigiKey | CAP ALUM 560UF 20% 400V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9920 / $7.0400 | Buy Now |
DISTI #
661-ETXH401N561MA50S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 560uF 20% Tol. RoHS: Compliant | 186 |
|
$4.6600 / $7.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$5.1100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 400V 20% (35 X 50mm) Snap-In 10mm 1790mA 10000h 105°C RoHS: Compliant |
200 In Stock |
|
$3.8900 / $7.0100 | Buy Now |
DISTI #
69740859
|
Verical | Cap Aluminum Lytic 560uF 400V 20% (35 X 50mm) Snap-In 10mm 1790mA 10000h 105°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2324 | Americas - 200 |
|
$6.6045 / $9.1157 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 400V 20% (35 X 50mm) Snap-In 10mm 1790mA 10000h 105°C RoHS: Compliant |
200 In Stock |
|
$3.8900 / $7.0100 | Buy Now |