-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9574
|
Newark | Tcxo, 100Mhz, Hcmos, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ETXO-H33CL-100.000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.9200 / $12.2800 | Buy Now |
DISTI #
XC2134-ND
|
DigiKey | XTAL OSC TCXO 100.0000MHZ HCMOS Min Qty: 1 Lead time: 19 Weeks Container: Tray |
326 In Stock |
|
$7.5750 / $9.7000 | Buy Now |
DISTI #
ETXO-H33CL-100.000
|
Avnet Americas | OSC TCXO 100.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30 C ~ 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm) - Trays (Alt: ETXO-H33CL-100.000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$8.8200 / $9.3000 | Buy Now |
DISTI #
520-ETXOH33CL100.000
|
Mouser Electronics | TCXO Oscillators OSC TCXO 100.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V +/-2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm) RoHS: Compliant | 168 |
|
$7.5700 / $9.6200 | Buy Now |
DISTI #
E54:1762_13875631
|
Arrow Electronics | Oscillator TCXO 100MHz ±1ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 6-Pin CSMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2322 | Europe - 3795 |
|
$7.0910 / $9.0210 | Buy Now |
DISTI #
V36:1790_22741710
|
Arrow Electronics | Oscillator TCXO 100MHz ±1ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 6-Pin CSMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2323 | Americas - 100 |
|
$7.1810 / $9.5650 | Buy Now |
DISTI #
V99:2348_22741710
|
Arrow Electronics | Oscillator TCXO 100MHz ±1ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 6-Pin CSMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2332 | Americas - 75 |
|
$8.0570 / $9.5810 | Buy Now |
|
Future Electronics | ETXO-H33CL-100.000 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$7.8800 / $7.9700 | Buy Now |
|
Onlinecomponents.com | Oscillator TCXO - 100.000MHz - Enable/Disable - HCMOS - 3.3V - ±2.5ppm -30°C to 85°C - 30mA - 6-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$7.9800 / $10.5600 | Buy Now |
DISTI #
ETXO-H33CL-100.000
|
Avnet Abacus | (Alt: ETXO-H33CL-100.000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETXO-H33CL-100.000
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ETXO-H33CL-100.000
ECS International Inc
HCMOS Output Clock Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | LCC6,.1X.12,64/50 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC/METAL | |
Package Equivalence Code | LCC6,.1X.12,64/50 | |
Physical Dimension | 3.2mm x 2.5mm x 1.6mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |