There are no models available for this part yet.
Overview of EU2B-YB230CS-D by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EU2B-YB230CS-D by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-EU2B-YB230CS-D-ND
|
DigiKey | HAZ LOC PUSHBUTTON TYPE 4X Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.1600 | Buy Now | |
DISTI #
199-EU2BYB230CSD
|
Mouser Electronics | Pushbutton Switches Haz Loc Pushbutton Type 4X RoHS: Compliant | 0 |
|
$140.5500 / $155.9200 | Order Now | |
DISTI #
71605744
|
RS | Haz Loc Pushbutton Type 4X | IDEC Corporation EU2B-YB230CS-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.6800 / $159.4400 | RFQ | |
Onlinecomponents.com | 30mm Hazardous Location Pushbutton - Extended pushbutton / Momentary - 3NO - Screw Terminals - Blue Button RoHS: Compliant | 0 |
|
$124.8900 / $156.7100 | Buy Now | ||
DISTI #
000000000005547093
|
Sager | Pushbutton Switches Haz Loc Pushbutton Type 4X Min Qty: 1 | 0 |
|
$144.3500 / $159.8900 | Buy Now | |
Master Electronics | 30mm Hazardous Location Pushbutton - Extended pushbutton / Momentary - 3NO - Screw Terminals - Blue Button RoHS: Compliant | 0 |
|
$124.8900 / $156.7100 | Buy Now |
CAD Models for EU2B-YB230CS-D by IDEC Corporation
Part Data Attributes for EU2B-YB230CS-D by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|