Part Details for EV-T2G3C-3AC20A-5 0M2 5ESB by Phoenix Contact
Overview of EV-T2G3C-3AC20A-5 0M2 5ESB by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV-T2G3C-3AC20A-5 0M2 5ESB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC charging cable - AC charging cable with Vehicle Connector - open cable end - with protective cap - C-Line black / gray - Type 2 - IEC 62196-2 - 20 A / 480 V (AC) - design line C-Line - cable: 5 m - black - straight - mating face: black - handle area: gray RoHS: Compliant | 0 |
|
$0 | Buy Now |