Part Details for EV020A-5-S-00A by Monolithic Power Systems
Overview of EV020A-5-S-00A by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for EV020A-5-S-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-EV020A-5-S-00A-ND
|
DigiKey | EVAL BOARD FOR MP020A-5 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$26.0400 | Buy Now |
DISTI #
EV020A-5-S-00A
|
Avnet Americas | MP020A-5 85VAC to 265VAC/50Hz 5V/1A Off-Line Primary-Side-Regulator Cell Phone Charger Evaluation Board (Alt: EV020A-5-S-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$29.0000 / $35.0000 | Buy Now |
DISTI #
946-EV020A-5-S-00A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MP020A-5 | 0 |
|
$25.0000 / $25.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$24.1000 | Buy Now |
DISTI #
EV020A-5-S-00A
|
Avnet Silica | MP020A-5 85VAC to 265VAC/50Hz 5V/1A Off-Line Primary-Side-Regulator Cell Phone Charger Evaluation Board (Alt: EV020A-5-S-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EV020A-5-S-00A
EV020A-5-S-00A CAD Models
EV020A-5-S-00A Part Data Attributes
|
EV020A-5-S-00A
Monolithic Power Systems
Buy Now
|
Compare Parts:
EV020A-5-S-00A
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |