There are no models available for this part yet.
Overview of EV020A-5-S-01B by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for EV020A-5-S-01B by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-EV020A-5-S-01B-ND
|
DigiKey | EVAL BOARD FOR MP020A-5 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$26.0400 | Buy Now | |
DISTI #
EV020A-5-S-01B
|
Avnet Americas | MP020A-5 85VAC to 265VAC/50Hz 12V/0.65A 5V/50mA Off-Line Primary-Side-Regulator Home Appliances Evaluation Board (Alt: EV020A-5-S-01B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$29.0000 / $35.0000 | Buy Now | |
DISTI #
946-EV020A-5-S-01B
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MP020A-5 | 0 |
|
$25.0000 / $25.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$24.1000 | Buy Now |