Part Details for EV1-62RA-3SB by Hirose Electric Co Ltd
Overview of EV1-62RA-3SB by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EV1-62RA-3SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122429-ND
|
DigiKey | CONN RCPT 3POS SCREW SILVER Min Qty: 1 Lead time: 16 Weeks Container: Bag, Bulk |
2 In Stock |
|
$104.7400 | Buy Now |
DISTI #
EV1-62RA-3SB
|
Avnet Americas | Conn Rectangular RCP 3 POS Crimp ST Panel Mount Pack - Bag (Alt: EV1-62RA-3SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-EV1-62RA-3SB
|
Mouser Electronics | Heavy Duty Power Connectors 3P STRT WTR PRF RCPT SCREW CLAMP TERM RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
139-0003-6-00
|
Avnet Abacus | Conn Rectangular RCP 3 POS Crimp ST Panel Mount Pack (Alt: 139-0003-6-00) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EV1-62RA-3SB
EV1-62RA-3SB CAD Models
EV1-62RA-3SB Part Data Attributes
|
EV1-62RA-3SB
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EV1-62RA-3SB
Hirose Electric Co Ltd
Telecom and Datacom Connector, 3 Contact(s), Female, Straight, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |