Part Details for EV107M035A9MAAKPLP by KEMET Corporation
Overview of EV107M035A9MAAKPLP by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV107M035A9MAAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEV107M035A9MAA
|
Avnet Americas | CAP ALUM 100UF -40+105C 2000H 8 X 10 RC 0 60 ARMS SMD - Tape and Reel (Alt: EEV107M035A9MAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.2874 / $0.3257 | Buy Now |
DISTI #
EEV107M035A9MAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 100uF 20% 160 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2440 / $0.2490 | Buy Now |