There are no models available for this part yet.
Overview of EV10D50K-JT26 by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358ACCFR033JT-26.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5358ACCFR133JT-26.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5358ANCFR033JT-26.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Price & Stock for EV10D50K-JT26 by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Var MOV 40VAC/65VDC 3500A 90V Thru-Hole Radial RoHS: Compliant | 0 |
|
$0.0730 / $0.3260 | Buy Now | ||
NAC | Varistor, 85V, 12J, Through Hole Mount RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0710 / $0.1300 | Buy Now |