Part Details for EV1517DR-00B by Monolithic Power Systems
Overview of EV1517DR-00B by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV1517DR-00B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-EV1517DR-00B-ND
|
DigiKey | EVAL BOARD FOR MP1517 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$26.0400 | Buy Now |
DISTI #
EV1517DR-00B
|
Avnet Americas | MP1517 3.3V 1A Sepic Evaluation Board (Alt: EV1517DR-00B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$29.0000 / $35.0000 | Buy Now |
DISTI #
946-EV1517DR-00B
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MP1517 | 0 |
|
$25.0000 / $25.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$24.1000 | Buy Now |
Part Details for EV1517DR-00B
EV1517DR-00B CAD Models
EV1517DR-00B Part Data Attributes
|
EV1517DR-00B
Monolithic Power Systems
Buy Now
|
Compare Parts:
EV1517DR-00B
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |