Part Details for EV1660-TF-00A by Monolithic Power Systems
Overview of EV1660-TF-00A by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV1660-TF-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8948
|
Newark | Power Management Development Kit, Silicon Manufacturer:Monolithic Power Systems, Silicon Core Number:Mp1660Gtf, Kit Application Type:Power Management, Application Sub Type:Synchronous Step Down Converter, Product Range:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) EV1660-TF-00A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$31.5500 | Buy Now |
DISTI #
1589-EV1660-TF-00A-ND
|
DigiKey | 600KHZ, 3A, 16V, HIGH-EFFICIENCY Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$25.0000 | Buy Now |
DISTI #
EV1660-TF-00A
|
Avnet Americas | MP1660 Step-Down Converter Evaluation Board (Alt: EV1660-TF-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$29.0000 / $35.0000 | Buy Now |
DISTI #
946-EV1660-TF-00A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MP1660 RoHS: Compliant | 5 |
|
$25.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.0000 | Buy Now |
Part Details for EV1660-TF-00A
EV1660-TF-00A CAD Models
EV1660-TF-00A Part Data Attributes
|
EV1660-TF-00A
Monolithic Power Systems
Buy Now
|
Compare Parts:
EV1660-TF-00A
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |