Part Details for EV1HMC1161LP5 by Analog Devices Inc
Overview of EV1HMC1161LP5 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV1HMC1161LP5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EV1HMC1161LP5-ND
|
DigiKey | EVAL BOARD FOR HMC1161 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$465.1300 | Buy Now |
DISTI #
584-EV1HMC1161LP5
|
Mouser Electronics | Clock & Timer Development Tools 8.71 GHz to 9.55 GHz MMIC VCO with Half Frequency RoHS: Compliant | 3 |
|
$465.1500 | Buy Now |
|
Analog Devices Inc | VCO, GaAs, RF/2, 8.71-9.55GHz Min Qty: 1 Package Multiple: 1 | 13 |
|
$465.1300 | Buy Now |