Part Details for EV1HMC270AMS8G by Analog Devices Inc
Overview of EV1HMC270AMS8G by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV1HMC270AMS8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3280-ND
|
DigiKey | EVAL BOARD FOR HMC270AM Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$137.0500 | Buy Now |
DISTI #
584-EV1HMC270AMS8G
|
Mouser Electronics | RF Development Tools GaAs MMIC SPDT Switch Non-Reflective DC -8 GHz RoHS: Compliant | 1 |
|
$137.6600 | Buy Now |
|
Analog Devices Inc | EVALUATION Board Min Qty: 1 Package Multiple: 1 | 35 |
|
$137.0500 | Buy Now |
|
Ameya Holding Limited | 35 |
|
RFQ | ||
DISTI #
EV1HMC270AMS8G
|
Richardson RFPD | SWITCH EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$131.5700 | Buy Now |