Part Details for EV1HMC7912LP5 by Analog Devices Inc
Overview of EV1HMC7912LP5 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV1HMC7912LP5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EV1HMC7912LP5-ND
|
DigiKey | EVAL BOARD FOR HMC7912 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$344.1400 | Buy Now |
DISTI #
584-EV1HMC7912LP5
|
Mouser Electronics | RF Development Tools 21 GHz to 24 GHz, GaAs, MMIC, I/Q Upconverter RoHS: Compliant | 1 |
|
$331.8400 | Buy Now |
|
Analog Devices Inc | EVALUATION PCB ASSEMBLY Min Qty: 1 Package Multiple: 1 | 100 |
|
$344.1400 | Buy Now |
DISTI #
26983245
|
Verical | HMC7912 Up-Down Converter and Mixer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 99 |
|
$393.3000 | Buy Now |
DISTI #
EV1HMC7912LP5
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$330.3700 | Buy Now |
Part Details for EV1HMC7912LP5
EV1HMC7912LP5 CAD Models
EV1HMC7912LP5 Part Data Attributes:
|
EV1HMC7912LP5
Analog Devices Inc
Buy Now
|
Compare Parts:
EV1HMC7912LP5
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |