Part Details for EV1HMC802ALP3 by Analog Devices Inc
Overview of EV1HMC802ALP3 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV1HMC802ALP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3243-ND
|
DigiKey | EVAL BOARD FOR HMC802ALP3E Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$278.2400 | Buy Now |
DISTI #
584-EV1HMC802ALP3
|
Mouser Electronics | RF Development Tools 20 dB GaAs MMIC 1-Bit Digital Positive Control Attenuator SMT, DC - 10 GHz RoHS: Compliant | 0 |
|
$276.7100 | Order Now |
|
Analog Devices Inc | EVALUATION PCB ASSEMBLY Min Qty: 1 Package Multiple: 1 | 10 |
|
$278.2400 | Buy Now |
DISTI #
26926109
|
Verical | HMC802ALP3E Digital Attenuator Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$314.8429 | Buy Now |
DISTI #
EV1HMC802ALP3
|
Richardson RFPD | ATTENUATOR - EVALUATION BOARDS RoHS: Compliant Min Qty: 1 | 0 |
|
$264.4700 | Buy Now |
Part Details for EV1HMC802ALP3
EV1HMC802ALP3 CAD Models
EV1HMC802ALP3 Part Data Attributes:
|
EV1HMC802ALP3
Analog Devices Inc
Buy Now
|
Compare Parts:
EV1HMC802ALP3
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |