Part Details for EV1HMC8205BF10 by Analog Devices Inc
Overview of EV1HMC8205BF10 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV1HMC8205BF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1486
|
Newark | Evaluation Board, Power Amplifier, Silicon Manufacturer:Analog Devices, Silicon Core Number:Hmc8205Bf10, Kit Application Type:Rf/If, Application Sub Type:Power Amplifier, Kit Contents:Evaluation Board Hmc8205Bf10, Product Range:- Rohs Compliant: No |Analog Devices EV1HMC8205BF10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,623.0400 | Buy Now |
DISTI #
505-EV1HMC8205BF10-ND
|
DigiKey | EVAL BOARD ASSEMBLY Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$3,626.4500 | Buy Now |
DISTI #
584-EV1HMC8205BF10
|
Mouser Electronics | RF Development Tools 0.3 or 0.4 GHz to 6 GHz, 35 W, GaN Power Amplifier RoHS: Compliant | 4 |
|
$3,516.9800 | Buy Now |
|
Analog Devices Inc | Eval Board Assembly Min Qty: 1 Package Multiple: 1 | 37 |
|
$3,626.4500 | Buy Now |
DISTI #
EV1HMC8205BF10
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Not Compliant Min Qty: 1 | 3 |
|
$3,481.3900 | Buy Now |
DISTI #
C1S103101346382
|
Chip1Stop | HMC8205BF10 RF Amplifier Evaluation Board RoHS: Not Compliant Container: Bulk | 1 |
|
$3,380.0000 | Buy Now |
DISTI #
4034280
|
element14 Asia-Pacific | EVALUATION BOARD, POWER AMPLIFIER RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$3,939.3892 | Buy Now |
DISTI #
4034280
|
Farnell | EVALUATION BOARD, POWER AMPLIFIER RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1 |
|
$3,751.0196 | Buy Now |
Part Details for EV1HMC8205BF10
EV1HMC8205BF10 CAD Models
EV1HMC8205BF10 Part Data Attributes:
|
EV1HMC8205BF10
Analog Devices Inc
Buy Now
|
Compare Parts:
EV1HMC8205BF10
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |