Part Details for EV1HMC8362LP6G by Analog Devices Inc
Overview of EV1HMC8362LP6G by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV1HMC8362LP6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1488
|
Newark | Eval Board, Volt Control Oscillator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Hmc8362Lp6Ge, Kit Application Type:Clock & Timing, Application Sub Type:Voltage Controlled Oscillator, Product Range:- Rohs Compliant: Yes |Analog Devices EV1HMC8362LP6G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,421.0000 | Buy Now |
DISTI #
505-EV1HMC8362LP6G-ND
|
DigiKey | EVAL BOARD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1,326.2900 | Buy Now |
DISTI #
584-EV1HMC8362LP6G
|
Mouser Electronics | Clock & Timer Development Tools 11.90 GHz to 18.30 GHz Quadband VCO RoHS: Compliant | 4 |
|
$1,366.3500 | Buy Now |
|
Analog Devices Inc | EVAL BOARD Min Qty: 1 Package Multiple: 1 | 63 |
|
$1,326.2900 | Buy Now |
DISTI #
EV1HMC8362LP6G
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 1 |
|
$1,326.2900 | Buy Now |
Part Details for EV1HMC8362LP6G
EV1HMC8362LP6G CAD Models
EV1HMC8362LP6G Part Data Attributes:
|
EV1HMC8362LP6G
Analog Devices Inc
Buy Now
|
Compare Parts:
EV1HMC8362LP6G
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |