Part Details for EV1HMC891ALP5 by Analog Devices Inc
Overview of EV1HMC891ALP5 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV1HMC891ALP5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EV1HMC891ALP5-ND
|
DigiKey | HMC891 EVAL BOARD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$735.9000 | Buy Now |
DISTI #
584-EV1HMC891ALP5
|
Mouser Electronics | Active Filter Development Tools 1.95 GHz to 3.4 GHz, Tunable Band-Pass Filter RoHS: Compliant | 0 |
|
$711.0000 | Order Now |
|
Analog Devices Inc | HMC891 Eval Board Min Qty: 1 Package Multiple: 1 | 16 |
|
$735.9000 | Buy Now |
DISTI #
35218558
|
Verical | HMC891A Active Filter Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$841.0286 | Buy Now |
DISTI #
EV1HMC891ALP5
|
Richardson RFPD | TUNABLE FILTER EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$706.4600 | Buy Now |
Part Details for EV1HMC891ALP5
EV1HMC891ALP5 CAD Models
EV1HMC891ALP5 Part Data Attributes:
|
EV1HMC891ALP5
Analog Devices Inc
Buy Now
|
Compare Parts:
EV1HMC891ALP5
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |