Part Details for EV1HMC943APM5 by Analog Devices Inc
Overview of EV1HMC943APM5 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV1HMC943APM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1497
|
Newark | Evaluation Board, Power Amplifier, Silicon Manufacturer:Analog Devices, Silicon Core Number:Hmc943Apm5E, Kit Application Type:Signal Conditioning, Application Sub Type:Power Amplifier, Kit Contents:Evaluation Board Hmc943Apm5E Rohs Compliant: Yes |Analog Devices EV1HMC943APM5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$724.3000 | Buy Now |
DISTI #
EV1HMC943APM5-ND
|
DigiKey | HIGH POWER GAN AMPS 10W 24-34GHZ Min Qty: 1 Lead time: 8 Weeks Container: Box |
4 In Stock |
|
$691.9700 | Buy Now |
DISTI #
584-EV1HMC943APM5
|
Mouser Electronics | RF Development Tools high power 1.5Watt GaAs Power Amplifier RoHS: Compliant | 3 |
|
$696.4400 | Buy Now |
DISTI #
C1S103101427003
|
Chip1Stop | Amplifier Evaluation Development Board Kits RoHS: Compliant | 3 |
|
$672.0000 | Buy Now |