Part Details for EV2013A-18-J-Q-G-00A by Monolithic Power Systems
Overview of EV2013A-18-J-Q-G-00A by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV2013A-18-J-Q-G-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-EV2013A-18-J-Q-G-00A-ND
|
DigiKey | EVAL BOARD FOR MPQ2013A-18 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$26.0400 | Buy Now |
DISTI #
EV2013A-18-J-Q-G-0
|
Avnet Americas | MP2013AGQ-18/MPQ2013AGQ-18/MPQ2013AGQ-18-AEC1 40V 150mA Low Quiescent Current Linear Regulator Evaluation Board (Alt: EV2013A-18-J-Q-G-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$29.0000 / $35.0000 | Buy Now |
DISTI #
946-EV2013A18JQG00A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MPQ2013A-18 | 0 |
|
$25.0000 / $25.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$25.0000 | Buy Now |
DISTI #
EV2013A-18-J-Q-G-00A
|
Avnet Silica | (Alt: EV2013A-18-J-Q-G-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |