EV20D150K-H
World Products Inc
Description: Varistor, 200V, 200J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of EV20D150K-H by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for EV20D150K-H by World Products Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 40 $0.7890
  • 50 $0.7340
  • 100 $0.5550
  • 200 $0.5270
  • 500 $0.4090
  • 1,000 $0.3590
  • 2,500 $0.3200
  • 5,000 $0.2880
$0.2880 / $0.7890 Buy Now
NAC Varistor, 200V, 200J, Through Hole Mount RoHS: Compliant Min Qty: 200 Package Multiple: 200 0
  • 1 $0.4800
  • 250 $0.3340
  • 1,000 $0.2580
$0.2580 / $0.4800 Buy Now

CAD Models for EV20D150K-H by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EV20D150K-H by World Products Inc

EV20D150K-H
World Products Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WORLD PRODUCTS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
150 V
Energy Absorbing Capacity-Max
200 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
200 V
Want to compare parts?
  1. EV20D150K-H
    World Products Inc
    Varistor, 200V, 200J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EV20D150K-H by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EV20D150K-H by World Products Inc

Select Manufacturer
Which Manufacturer of EV20D150K-H would you like to use for your alert(s)?
  • Please alert me when EV20D150K-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EV20D150K-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EV20D150K-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EV20D150K-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EV20D150K-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EV20D150K-H by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: