There are no models available for this part yet.
Overview of EV20D300K by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EV20D300K by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Var MOV 300VAC/385VDC 10000A 517V Radial Bulk RoHS: Compliant |
750 In Stock |
|
$0.2489 / $1.4800 | Buy Now | ||
DISTI #
65016771
|
Verical | Var MOV 300VAC/385VDC 10000A 517V Radial Bulk Min Qty: 40 Package Multiple: 40 | Americas - 720 |
|
$0.4589 / $1.9240 | Buy Now | |
NAC | Varistor, 385V, 220J, Through Hole Mount RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.2350 / $0.4400 | Buy Now | ||
Master Electronics | Var MOV 300VAC/385VDC 10000A 517V Radial Bulk RoHS: Compliant |
750 In Stock |
|
$0.2489 / $1.4800 | Buy Now |
CAD Models for EV20D300K by World Products Inc
Part Data Attributes for EV20D300K by World Products Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
300 V
|
Energy Absorbing Capacity-Max
|
220 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
385 V
|