Part Details for EV20D420K-X by World Products Inc
Overview of EV20D420K-X by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV20D420K-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 420VAC/560VDC 10000A 748V Radial Bulk RoHS: Compliant |
35 In Stock |
|
$0.3320 / $1.6610 | Buy Now |
DISTI #
60293316
|
Verical | Var MOV 420VAC/560VDC 10000A 748V Radial Bulk Min Qty: 35 Package Multiple: 35 Date Code: 1805 | Americas - 35 |
|
$2.0000 | Buy Now |
|
NAC | Varistor, 505V, 33J, Through Hole Mount RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.2820 / $0.5300 | Buy Now |
|
Master Electronics | Var MOV 420VAC/560VDC 10000A 748V Radial Bulk RoHS: Compliant |
35 In Stock |
|
$0.3320 / $1.6610 | Buy Now |