Part Details for EV20D460K-J by World Products Inc
Overview of EV20D460K-J by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EV20D460K-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 460VAC/615VDC 12000A 825V Radial Bulk RoHS: Compliant | 0 |
|
$0.3590 / $0.8670 | Buy Now |
|
NAC | Varistor, 615V, 420J, Through Hole Mount RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.3220 / $0.6000 | Buy Now |
Part Details for EV20D460K-J
EV20D460K-J CAD Models
EV20D460K-J Part Data Attributes
|
EV20D460K-J
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
EV20D460K-J
World Products Inc
Varistor, 615V, 420J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 420 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |