There are no models available for this part yet.
Overview of EV22440-014 by Megger Group Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EV22440-014 by Megger Group Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi-mode Fiber optic Patch Cord with ST/SC Connectors - 3.25 ft (1 m). RoHS: Compliant |
1 In Stock |
|
$143.1800 | Buy Now | ||
Master Electronics | Multi-mode Fiber optic Patch Cord with ST/SC Connectors - 3.25 ft (1 m). RoHS: Compliant |
1 In Stock |
|
$143.1800 | Buy Now |