Part Details for EV227M016A9HAAKPLP by KEMET Corporation
Overview of EV227M016A9HAAKPLP by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV227M016A9HAAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEV227M016A9HAA
|
Avnet Americas | CAP ALUM 220UF -40+105C 2000H 6 X 8 RC 0 28 ARMS SMD - Tape and Reel (Alt: EEV227M016A9HAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 | Buy Now |
DISTI #
EEV227M016A9HAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 16V 220uF 20% 34 Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1290 / $0.1320 | Buy Now |