Part Details for EV227M035A9MAAKPLP by KEMET Corporation
Overview of EV227M035A9MAAKPLP by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV227M035A9MAAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EV227M035A9MAAKPLP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EV227M035A9MAAKPLP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Container: Reel | 1500 |
|
$0.1413 / $0.1503 | Buy Now |
DISTI #
EEV227M035A9MAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 220uF 20% 160 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 13000 In Stock |
|
$0.1600 / $0.1730 | Buy Now |