-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1385
|
Newark | Varistor, Mov, 595V, Disc 10Mm Rohs Compliant: Yes |Bourns EV230K10BL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2310 / $0.4580 | Buy Now |
DISTI #
118-EV230K10BL2-ND
|
DigiKey | MOV 230VRMS 10MM INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1490 In Stock |
|
$0.1363 / $0.4400 | Buy Now |
DISTI #
EV230K10BL2
|
Avnet Americas | EV 230 K 10 B L2 - Bulk (Alt: EV230K10BL2) Min Qty: 15000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1250 / $0.1420 | Buy Now |
DISTI #
652-EV230K10BL2
|
Mouser Electronics | Varistors EV 230Vrms 10mm Bulk L2 RoHS: Compliant | 489 |
|
$0.1260 / $0.4400 | Buy Now |
DISTI #
74981005
|
RS | EV 230Vrms 10mm Bulk L2 | Bourns EV230K10BL2 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1241 / $0.2600 | Buy Now |
DISTI #
76470025
|
Verical | Var 230VAC/300VDC 5000A 360V Thru-Hole Radial Min Qty: 44 Package Multiple: 1 Date Code: 2333 | Americas - 500 |
|
$0.1659 / $0.2039 | Buy Now |
DISTI #
C1S134602525592
|
Chip1Stop | Unclassified | 500 |
|
$0.1667 / $0.2112 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1241 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy