-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1387
|
Newark | Varistor, Mov, 595V, Disc 20Mm Rohs Compliant: Yes |Bourns EV230K20BL2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5860 / $0.8740 | Buy Now |
DISTI #
118-EV230K20BL2-ND
|
DigiKey | MOV 230VRMS 20MM INLINE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
875 In Stock |
|
$0.2889 / $0.8300 | Buy Now |
DISTI #
EV230K20BL2
|
Avnet Americas | EV 230 K 20 B L2 - Bulk (Alt: EV230K20BL2) Min Qty: 4800 Package Multiple: 300 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2750 / $0.3124 | Buy Now |
DISTI #
652-EV230K20BL2
|
Mouser Electronics | Varistors EV 230Vrms 20mm Bulk L2 RoHS: Compliant | 295 |
|
$0.2770 / $0.8400 | Buy Now |
DISTI #
V99:2348_28730501
|
Arrow Electronics | High Surge Disc Varistors Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2343 | Americas - 300 |
|
$0.4268 / $0.5393 | Buy Now |
DISTI #
74981007
|
RS | EV 230Vrms 20mm Bulk L2 | Bourns EV230K20BL2 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0440 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2731 / $0.5720 | Buy Now |
DISTI #
76470047
|
Verical | High Surge Disc Varistors Min Qty: 20 Package Multiple: 1 Date Code: 2343 | Americas - 300 |
|
$0.4268 / $0.5025 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2731 / $0.5720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy