Part Details for EV2731-QC-00A by Monolithic Power Systems
Overview of EV2731-QC-00A by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV2731-QC-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ4673
|
Newark | Eval Board, Li-Ion/Poly Battery Charger, Kit Application Type:Power Management, Application Sub Type:Li-Ion/Polymer Battery Charger, Silicon Core Number:Mp2731, Silicon Manufacturer:Monolithic Power Systems, Product Range:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) EV2731-QC-00A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7000 | Buy Now |
DISTI #
1589-EV2731-QC-00A-ND
|
DigiKey | EVAL BOARD FOR MP2731 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$50.0000 | Buy Now |
DISTI #
EV2731-QC-00A
|
Avnet Americas | MP2731 Single Cell 4.5A Fast Charger with NVDC Power Path OTG and Integrated ADC Evaluation Board - Boxed Product (Development Kits) (Alt: EV2731-QC-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$58.0000 / $70.0000 | Buy Now |
DISTI #
946-EV2731-QC-00A
|
Mouser Electronics | Power Management IC Development Tools MP2731 evaluation board RoHS: Compliant | 4 |
|
$50.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$48.2000 | Buy Now |
Part Details for EV2731-QC-00A
EV2731-QC-00A CAD Models
EV2731-QC-00A Part Data Attributes
|
EV2731-QC-00A
Monolithic Power Systems
Buy Now
|
Compare Parts:
EV2731-QC-00A
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |