-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1395
|
Newark | Varistor, Mov, 710V, Disc 20Mm Rohs Compliant: Yes |Bourns EV275K20BL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5840 / $0.8630 | Buy Now |
DISTI #
118-EV275K20BL2-ND
|
DigiKey | MOV 275VRMS 20MM INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
600 In Stock |
|
$0.2889 / $0.8300 | Buy Now |
DISTI #
EV275K20BL2
|
Avnet Americas | EV 275 K 20 B L2 - Bulk (Alt: EV275K20BL2) Min Qty: 4800 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2750 / $0.3124 | Buy Now |
DISTI #
652-EV275K20BL2
|
Mouser Electronics | Varistors EV 275Vrms 20mm Bulk L2 RoHS: Compliant | 35 |
|
$0.2990 / $0.8300 | Buy Now |
DISTI #
74981015
|
RS | EV 275Vrms 20mm Bulk L2 | Bourns EV275K20BL2 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0440 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2731 / $0.5720 | Buy Now |
DISTI #
76470035
|
Verical | Var 275VAC/350VDC 12000A 430V Thru-Hole Radial Min Qty: 20 Package Multiple: 1 Date Code: 2332 | Americas - 200 |
|
$0.3903 / $0.4433 | Buy Now |
DISTI #
C1S134602525699
|
Chip1Stop | Unclassified | 200 |
|
$0.3922 / $0.4433 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2731 / $0.5720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy